Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNISSHINBO MICRO DEVICES
Manufacturer Part NoNJU6366AF1-TE1Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.18AP8103
Product RangeNJU6366 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 3000+ | $0.596 |
| 6000+ | $0.584 |
| 9000+ | $0.540 |
| 15000+ | $0.504 |
| 30000+ | $0.470 |
| 75000+ | $0.449 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
$1,788.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNISSHINBO MICRO DEVICES
Manufacturer Part NoNJU6366AF1-TE1Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.18AP8103
Product RangeNJU6366 Series
Technical Datasheet
Programmable Frequency Min-
Frequency Nom50MHz
Programmable Frequency Max50MHz
Frequency Stability + / --
Oscillator Case / PackageSOT-23
Supply Voltage Nom5V
Product RangeNJU6366 Series
Operating Temperature Min-40°C
Operating Temperature Max85°C
Oscillator Output CompatibilityCMOS
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Programmable Frequency Min
-
Programmable Frequency Max
50MHz
Oscillator Case / Package
SOT-23
Product Range
NJU6366 Series
Operating Temperature Max
85°C
SVHC
No SVHC (04-Feb-2026)
Frequency Nom
50MHz
Frequency Stability + / -
-
Supply Voltage Nom
5V
Operating Temperature Min
-40°C
Oscillator Output Compatibility
CMOS
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
