Print Page
NJU7181RB1-TE1
Audio Control, Signal Level Sensor System, 900mV to 5.5V, MSOP (TVSP), 8 Pins, -40 °C
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNISSHINBO MICRO DEVICES
Manufacturer Part NoNJU7181RB1-TE1Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.18AP5570
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 2000+ | $0.592 |
Price for:Each (Supplied on Full Reel)
Minimum: 2000
Multiple: 2000
$1,184.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNISSHINBO MICRO DEVICES
Manufacturer Part NoNJU7181RB1-TE1Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.18AP5570
Technical Datasheet
Audio Control TypeSignal Level Sensor System
Supply Voltage Range900mV to 5.5V
Control Interface-
Audio IC Case StyleMSOP (TVSP)
No. of Pins8Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Automotive Qualification Standard-
SVHCTo Be Advised
Technical Specifications
Audio Control Type
Signal Level Sensor System
Control Interface
-
No. of Pins
8Pins
Operating Temperature Max
85°C
Automotive Qualification Standard
-
Supply Voltage Range
900mV to 5.5V
Audio IC Case Style
MSOP (TVSP)
Operating Temperature Min
-40°C
Product Range
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate