Print Page
NJU72315WLC1-TE1
Audio Control, Audio Volume, ± 3V to ± 5.5V, WCSP, 16 Pins, -40 °C
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNISSHINBO MICRO DEVICES
Manufacturer Part NoNJU72315WLC1-TE1Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.18AP5573
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 3000+ | $3.130 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
$9,390.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNISSHINBO MICRO DEVICES
Manufacturer Part NoNJU72315WLC1-TE1Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.18AP5573
Technical Datasheet
Audio Control TypeAudio Volume
Supply Voltage Range± 3V to ± 5.5V
Control Interface-
Audio IC Case StyleWCSP
No. of Pins16Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Audio Control Type
Audio Volume
Control Interface
-
No. of Pins
16Pins
Operating Temperature Max
85°C
Automotive Qualification Standard
-
Supply Voltage Range
± 3V to ± 5.5V
Audio IC Case Style
WCSP
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate