Print Page
NJU72341V-TE2
Audio Control, Electronic Volume, 4.5V to 14.5V, I2C, SSOP, 14 Pins, -40 °C
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNISSHINBO MICRO DEVICES
Manufacturer Part NoNJU72341V-TE2Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.18AP5575
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 2000+ | $1.240 |
Price for:Each (Supplied on Full Reel)
Minimum: 2000
Multiple: 2000
$2,480.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNISSHINBO MICRO DEVICES
Manufacturer Part NoNJU72341V-TE2Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.18AP5575
Technical Datasheet
Audio Control TypeElectronic Volume
Supply Voltage Range4.5V to 14.5V
Control InterfaceI2C
Audio IC Case StyleSSOP
No. of Pins14Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Automotive Qualification Standard-
SVHCTo Be Advised
Technical Specifications
Audio Control Type
Electronic Volume
Control Interface
I2C
No. of Pins
14Pins
Operating Temperature Max
85°C
Automotive Qualification Standard
-
Supply Voltage Range
4.5V to 14.5V
Audio IC Case Style
SSOP
Operating Temperature Min
-40°C
Product Range
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate