Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNISSHINBO MICRO DEVICES
Manufacturer Part NoNJU7325R-TE1Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.18AP8114
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 2000+ | $1.060 |
| 4000+ | $1.010 |
| 6000+ | $0.920 |
| 10000+ | $0.828 |
| 20000+ | $0.798 |
| 50000+ | $0.780 |
Price for:Each (Supplied on Full Reel)
Minimum: 2000
Multiple: 2000
$2,120.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNISSHINBO MICRO DEVICES
Manufacturer Part NoNJU7325R-TE1Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.18AP8114
Technical Datasheet
IC TypeMotor Driver
Motor TypeSingle Phase Brushless DC
No. of Outputs2Outputs
Output Current250mA
Output Voltage350mV
IC Case / PackageMSOP
No. of Pins8Pins
Supply Voltage Min2.4V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
IC Type
Motor Driver
No. of Outputs
2Outputs
Output Voltage
350mV
No. of Pins
8Pins
Supply Voltage Max
5.5V
Operating Temperature Max
85°C
Product Range
-
Motor Type
Single Phase Brushless DC
Output Current
250mA
IC Case / Package
MSOP
Supply Voltage Min
2.4V
Operating Temperature Min
-40°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
