Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNISSHINBO MICRO DEVICES
Manufacturer Part NoNJU7386RB1-TE1Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.18AP8115
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 2000+ | $1.220 |
| 4000+ | $1.170 |
| 6000+ | $1.060 |
| 10000+ | $0.954 |
| 20000+ | $0.920 |
| 50000+ | $0.899 |
Price for:Each (Supplied on Full Reel)
Minimum: 2000
Multiple: 2000
$2,440.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNISSHINBO MICRO DEVICES
Manufacturer Part NoNJU7386RB1-TE1Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.18AP8115
Technical Datasheet
No. of Channels2Channels
Gate Driver TypeNon-Isolated
Driver ConfigurationHalf Bridge
Power Switch TypeMOSFET
No. of Pins8Pins
IC Case / PackageMSOP
IC MountingSurface Mount
Input TypeLogic
Source Current-
Sink Current-
Supply Voltage Min1.8V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max125°C
Input Delay-
Output Delay-
Product Range-
Qualification-
SVHCTo Be Advised
Technical Specifications
No. of Channels
2Channels
Driver Configuration
Half Bridge
No. of Pins
8Pins
IC Mounting
Surface Mount
Source Current
-
Supply Voltage Min
1.8V
Operating Temperature Min
-40°C
Input Delay
-
Product Range
-
SVHC
To Be Advised
Gate Driver Type
Non-Isolated
Power Switch Type
MOSFET
IC Case / Package
MSOP
Input Type
Logic
Sink Current
-
Supply Voltage Max
5.5V
Operating Temperature Max
125°C
Output Delay
-
Qualification
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
