Print Page
NJU77242RZ2-TE1
Analog Comparator, Low Power, 2 Channels, 450 ns, 1.8V to 5.5V, ± 0.9V to ± 2.75V, MSOP, 8 Pins
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNISSHINBO MICRO DEVICES
Manufacturer Part NoNJU77242RZ2-TE1Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.18AP5589
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 2000+ | $0.892 |
| 4000+ | $0.855 |
| 6000+ | $0.777 |
| 10000+ | $0.700 |
| 20000+ | $0.675 |
| 50000+ | $0.659 |
Price for:Each (Supplied on Full Reel)
Minimum: 2000
Multiple: 2000
$1,784.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNISSHINBO MICRO DEVICES
Manufacturer Part NoNJU77242RZ2-TE1Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.18AP5589
Technical Datasheet
Comparator TypeLow Power
No. of Channels2Channels
Response Time / Propogation Delay450ns
Supply Voltage Range1.8V to 5.5V, ± 0.9V to ± 2.75V
IC Case / PackageMSOP
No. of Pins8Pins
Power Supply TypeSingle & Dual Supply
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCTo Be Advised
Technical Specifications
Comparator Type
Low Power
Response Time / Propogation Delay
450ns
IC Case / Package
MSOP
Power Supply Type
Single & Dual Supply
Operating Temperature Min
-40°C
Product Range
-
SVHC
To Be Advised
No. of Channels
2Channels
Supply Voltage Range
1.8V to 5.5V, ± 0.9V to ± 2.75V
No. of Pins
8Pins
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
