Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNISSHINBO MICRO DEVICES
Manufacturer Part NoNJU8759AGM1-TE1Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.18AP5608
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 3000+ | $1.860 |
| 6000+ | $1.750 |
| 9000+ | $1.660 |
| 15000+ | $1.490 |
| 30000+ | $1.430 |
| 75000+ | $1.380 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
$5,580.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNISSHINBO MICRO DEVICES
Manufacturer Part NoNJU8759AGM1-TE1Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.18AP5608
Technical Datasheet
Output Power x Channels @ Load1.7W x 1 @ 8Ohm
Audio Amplifier TypeD
Supply Voltage Range1.8V to 5.5V
IC Case / PackageHSOP
No. of Pins8Pins
Load Impedance8ohm
Output Type1 x Mono BTL
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product Range-
Qualification-
SVHCTo Be Advised
No. of Channels1 Channel
Technical Specifications
Output Power x Channels @ Load
1.7W x 1 @ 8Ohm
Supply Voltage Range
1.8V to 5.5V
No. of Pins
8Pins
Output Type
1 x Mono BTL
Operating Temperature Min
-40°C
Product Range
-
SVHC
To Be Advised
Audio Amplifier Type
D
IC Case / Package
HSOP
Load Impedance
8ohm
IC Mounting
Surface Mount
Operating Temperature Max
105°C
Qualification
-
No. of Channels
1 Channel
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
