Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNISSHINBO MICRO DEVICES
Manufacturer Part NoNJW1109V-TE1Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.18AP5609
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 2000+ | $1.730 |
| 4000+ | $1.630 |
| 6000+ | $1.550 |
| 10000+ | $1.390 |
| 20000+ | $1.340 |
| 50000+ | $1.290 |
Price for:Each (Supplied on Full Reel)
Minimum: 2000
Multiple: 2000
$3,460.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNISSHINBO MICRO DEVICES
Manufacturer Part NoNJW1109V-TE1Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.18AP5609
Technical Datasheet
Output Power x Channels @ Load100mW x 2 @ 100Ohm
Audio Amplifier Type-
Supply Voltage Range7.5V to 10V
IC Case / PackageSSOP
No. of Pins14Pins
Load Impedance100ohm
Output Type2 x Stereo
IC MountingSurface Mount
Operating Temperature Min-20°C
Operating Temperature Max75°C
Product Range-
Qualification-
SVHCTo Be Advised
No. of Channels2 Channel
Technical Specifications
Output Power x Channels @ Load
100mW x 2 @ 100Ohm
Supply Voltage Range
7.5V to 10V
No. of Pins
14Pins
Output Type
2 x Stereo
Operating Temperature Min
-20°C
Product Range
-
SVHC
To Be Advised
Audio Amplifier Type
-
IC Case / Package
SSOP
Load Impedance
100ohm
IC Mounting
Surface Mount
Operating Temperature Max
75°C
Qualification
-
No. of Channels
2 Channel
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
