Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNISSHINBO MICRO DEVICES
Manufacturer Part NoNJW4191R-A-TE1Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.18AP8123
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 2000+ | $2.460 |
| 4000+ | $2.340 |
| 6000+ | $2.190 |
| 10000+ | $2.030 |
| 20000+ | $1.950 |
| 50000+ | $1.920 |
Price for:Each (Supplied on Full Reel)
Minimum: 2000
Multiple: 2000
$4,920.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNISSHINBO MICRO DEVICES
Manufacturer Part NoNJW4191R-A-TE1Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.18AP8123
Technical Datasheet
IC Case / PackageMSOP(VSP)
No. of Pins8Pins
Output Current Max55mA
Output Current Max55mA
Fixed Output Voltage Nom-
Adjustable Output Voltage Min-
Adjustable Output Voltage Max-17V
Input Voltage Min4.7V
Input Voltage Max17V
TopologyInverting Charge Pump
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
IC Case / Package
MSOP(VSP)
Output Current Max
55mA
Fixed Output Voltage Nom
-
Adjustable Output Voltage Max
-17V
Input Voltage Max
17V
IC Mounting
Surface Mount
Operating Temperature Max
85°C
SVHC
No SVHC (04-Feb-2026)
No. of Pins
8Pins
Output Current Max
55mA
Adjustable Output Voltage Min
-
Input Voltage Min
4.7V
Topology
Inverting Charge Pump
Operating Temperature Min
-40°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
