Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNISSHINBO MICRO DEVICES
Manufacturer Part NoNJW4382VP1-TE2Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.18AP8125
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 2500+ | $2.750 |
| 5000+ | $2.630 |
| 7500+ | $2.470 |
| 12500+ | $2.290 |
| 25000+ | $2.190 |
| 62500+ | $2.160 |
Price for:Each (Supplied on Full Reel)
Minimum: 2500
Multiple: 2500
$6,875.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNISSHINBO MICRO DEVICES
Manufacturer Part NoNJW4382VP1-TE2Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.18AP8125
Technical Datasheet
IC TypeMotor Driver
Motor TypeFull Bridge, Stepper
No. of Outputs2Outputs
Output Current1.5A
Output Voltage36V
IC Case / PackageHTSSOP-P1
No. of Pins24Pins
Supply Voltage Min8V
Supply Voltage Max36V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
IC Type
Motor Driver
No. of Outputs
2Outputs
Output Voltage
36V
No. of Pins
24Pins
Supply Voltage Max
36V
Operating Temperature Max
85°C
Product Range
-
Motor Type
Full Bridge, Stepper
Output Current
1.5A
IC Case / Package
HTSSOP-P1
Supply Voltage Min
8V
Operating Temperature Min
-40°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
