Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNISSHINBO MICRO DEVICES
Manufacturer Part NoNJW4616U2-TE1Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.18AP8126
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $1.580 |
| 2000+ | $1.480 |
| 3000+ | $1.400 |
| 5000+ | $1.270 |
| 10000+ | $1.210 |
| 25000+ | $1.170 |
Price for:Each (Supplied on Full Reel)
Minimum: 1000
Multiple: 1000
$1,580.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNISSHINBO MICRO DEVICES
Manufacturer Part NoNJW4616U2-TE1Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.18AP8126
Technical Datasheet
TopologyConstant Current
LED Driver TypeNon Isolated
Input Voltage Min2.5V
Input Voltage Max40V
Output Voltage Max40V
Output Current Max300mA
Output Current Max300mA
Switching Frequency Typ-
IC MountingSurface Mount
IC Case / PackageSOT-89
No. of Pins5Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Topology
Constant Current
Input Voltage Min
2.5V
Output Voltage Max
40V
Output Current Max
300mA
IC Mounting
Surface Mount
No. of Pins
5Pins
Operating Temperature Max
125°C
Qualification
-
LED Driver Type
Non Isolated
Input Voltage Max
40V
Output Current Max
300mA
Switching Frequency Typ
-
IC Case / Package
SOT-89
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
