Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNISSHINBO MICRO DEVICES
Manufacturer Part NoNJW4750MHHT1-TE1Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.18AP5637
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 1500+ | $2.230 |
| 3000+ | $2.130 |
| 4500+ | $1.990 |
| 7500+ | $1.850 |
| 15000+ | $1.780 |
| 37500+ | $1.750 |
Price for:Each (Supplied on Full Reel)
Minimum: 1500
Multiple: 1500
$3,345.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNISSHINBO MICRO DEVICES
Manufacturer Part NoNJW4750MHHT1-TE1Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.18AP5637
Technical Datasheet
IC TypeSynchronous Buck Converter, LDO
Supply Voltage40V
No. of Step-Down DC - DC Converters3
No. of LDO Regulators1
No. of Regulated Outputs4
IC Case / PackageEQFN-HH
No. of Pins26Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
QualificationAEC-Q100
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
IC Type
Synchronous Buck Converter, LDO
No. of Step-Down DC - DC Converters
3
No. of Regulated Outputs
4
No. of Pins
26Pins
Operating Temperature Max
125°C
Product Range
-
Supply Voltage
40V
No. of LDO Regulators
1
IC Case / Package
EQFN-HH
Operating Temperature Min
-40°C
Qualification
AEC-Q100
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
