Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNISSHINBO MICRO DEVICES
Manufacturer Part NoNJW4814MLE-TE1Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.18AP8128
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $3.910 |
| 2000+ | $3.720 |
| 3000+ | $3.490 |
| 5000+ | $3.240 |
| 10000+ | $3.100 |
| 25000+ | $3.050 |
Price for:Each (Supplied on Full Reel)
Minimum: 1000
Multiple: 1000
$3,910.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNISSHINBO MICRO DEVICES
Manufacturer Part NoNJW4814MLE-TE1Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.18AP8128
Technical Datasheet
No. of Channels2Channels
Gate Driver TypeNon-Isolated
Driver ConfigurationHalf Bridge
Power Switch TypeMOSFET
No. of Pins24Pins
IC Case / PackageEQFN-LE
IC MountingSurface Mount
Input TypeLogic
Source Current20mA
Sink Current20mA
Supply Voltage Min2.7V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Input Delay-
Output Delay-
Product Range-
Qualification-
SVHCTo Be Advised
Technical Specifications
No. of Channels
2Channels
Driver Configuration
Half Bridge
No. of Pins
24Pins
IC Mounting
Surface Mount
Source Current
20mA
Supply Voltage Min
2.7V
Operating Temperature Min
-40°C
Input Delay
-
Product Range
-
SVHC
To Be Advised
Gate Driver Type
Non-Isolated
Power Switch Type
MOSFET
IC Case / Package
EQFN-LE
Input Type
Logic
Sink Current
20mA
Supply Voltage Max
5.5V
Operating Temperature Max
85°C
Output Delay
-
Qualification
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
