Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNISSHINBO MICRO DEVICES
Manufacturer Part NoNP8700NCAE2PCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.18AP5643
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 1500+ | $4.690 |
| 3000+ | $4.470 |
| 4500+ | $4.190 |
| 7500+ | $3.880 |
| 15000+ | $3.720 |
| 37500+ | $3.660 |
Price for:Each (Supplied on Full Reel)
Minimum: 1500
Multiple: 1500
$7,035.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNISSHINBO MICRO DEVICES
Manufacturer Part NoNP8700NCAE2PCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.18AP5643
Technical Datasheet
IC TypeSynchronous Buck Converter, LDO
Supply Voltage20V
No. of Step-Down DC - DC Converters4
No. of LDO Regulators7
No. of Regulated Outputs11
IC Case / PackageQFN2634-NC
No. of Pins26Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
QualificationAEC-Q100
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
IC Type
Synchronous Buck Converter, LDO
No. of Step-Down DC - DC Converters
4
No. of Regulated Outputs
11
No. of Pins
26Pins
Operating Temperature Max
125°C
Product Range
-
Supply Voltage
20V
No. of LDO Regulators
7
IC Case / Package
QFN2634-NC
Operating Temperature Min
-40°C
Qualification
AEC-Q100
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
