Print Page
NT1199HEAE4S
HIGH LINEARITY GNSS WIDEBAND LOW NOISE A
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNISSHINBO MICRO DEVICES
Manufacturer Part NoNT1199HEAE4SCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.18AP5644
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 4000+ | $0.959 |
| 8000+ | $0.920 |
| 12000+ | $0.835 |
| 20000+ | $0.752 |
| 40000+ | $0.724 |
| 100000+ | $0.708 |
Price for:Each (Supplied on Full Reel)
Minimum: 4000
Multiple: 4000
$3,836.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNISSHINBO MICRO DEVICES
Manufacturer Part NoNT1199HEAE4SCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.18AP5644
Technical Datasheet
RF Primary FunctionLow-Noise Amplifier (LNA)
RF Primary FunctionLow-Noise Amplifier (LNA)
No. of Channels1Channels
Frequency Response RF Min1.164GHz
Frequency Response RF Min1.164GHz
Frequency Response RF Max1.61GHz
Frequency Response RF Max1.61GHz
Gain Typ0dB
Gain Typ0dB
Third Order Output Intercept Point OIP3 Typ-
Third Order Output Intercept Point OIP3 Typ-
Supply Voltage Min1.5V
Supply Voltage Max5.5V
IC Case / PackageSON
No. of Pins6Pins
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
RF Primary Function
Low-Noise Amplifier (LNA)
No. of Channels
1Channels
Frequency Response RF Min
1.164GHz
Frequency Response RF Max
1.61GHz
Gain Typ
0dB
Third Order Output Intercept Point OIP3 Typ
-
Supply Voltage Max
5.5V
No. of Pins
6Pins
Operating Temperature Max
105°C
SVHC
No SVHC (04-Feb-2026)
RF Primary Function
Low-Noise Amplifier (LNA)
Frequency Response RF Min
1.164GHz
Frequency Response RF Max
1.61GHz
Gain Typ
0dB
Third Order Output Intercept Point OIP3 Typ
-
Supply Voltage Min
1.5V
IC Case / Package
SON
Operating Temperature Min
-40°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate