Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNISSHINBO MICRO DEVICES
Manufacturer Part NoR1211D002D-TR-FECopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.18AP5841
Product RangeR1211x Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 3000+ | $1.070 |
| 6000+ | $1.030 |
| 9000+ | $0.937 |
| 15000+ | $0.843 |
| 30000+ | $0.812 |
| 75000+ | $0.794 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
$3,210.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNISSHINBO MICRO DEVICES
Manufacturer Part NoR1211D002D-TR-FECopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.18AP5841
Product RangeR1211x Series
Technical Datasheet
Control ModeVoltage Mode Control
Supply Voltage Min2.5V
Supply Voltage Max6V
No. of Outputs1Outputs
Duty Cycle (%)90%
IC Case / PackageSON
No. of Pins6Pins
Switching Frequency300kHz
TopologyBoost (Step Up)
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeR1211x Series
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Control Mode
Voltage Mode Control
Supply Voltage Max
6V
Duty Cycle (%)
90%
No. of Pins
6Pins
Topology
Boost (Step Up)
Operating Temperature Max
85°C
Qualification
-
Supply Voltage Min
2.5V
No. of Outputs
1Outputs
IC Case / Package
SON
Switching Frequency
300kHz
Operating Temperature Min
-40°C
Product Range
R1211x Series
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
