Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNISSHINBO MICRO DEVICES
Manufacturer Part NoR1580N003A-TR-FECopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.18AP8142
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 3000+ | $1.970 |
| 6000+ | $1.860 |
| 9000+ | $1.760 |
| 15000+ | $1.590 |
| 30000+ | $1.530 |
| 75000+ | $1.480 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
$5,910.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNISSHINBO MICRO DEVICES
Manufacturer Part NoR1580N003A-TR-FECopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.18AP8142
Technical Datasheet
TopologyConstant Current
LED Driver TypeNon Isolated
Input Voltage Min3.6V
Input Voltage Max34V
Output Voltage Max-
Output Current Max1mA
Output Current Max1mA
Switching Frequency Typ-
IC MountingSurface Mount
IC Case / PackageSOT-23
No. of Pins6Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Topology
Constant Current
Input Voltage Min
3.6V
Output Voltage Max
-
Output Current Max
1mA
IC Mounting
Surface Mount
No. of Pins
6Pins
Operating Temperature Max
85°C
Qualification
-
LED Driver Type
Non Isolated
Input Voltage Max
34V
Output Current Max
1mA
Switching Frequency Typ
-
IC Case / Package
SOT-23
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
