Print Page
R2033L-E2
3 WIRE INTERFACE REAL-TIME CLOCK ICS
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNISSHINBO MICRO DEVICES
Manufacturer Part NoR2033L-E2Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.18AP6148
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 3000+ | $0.859 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
$2,577.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNISSHINBO MICRO DEVICES
Manufacturer Part NoR2033L-E2Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.18AP6148
Technical Datasheet
Interfaces3 Wire Serial
Date FormatYY:MM:DD:WK
Time FormatHH:MM:SS
Time FormatHH:MM:SS
Supply Voltage Min1.7V
Supply Voltage Max5.5V
IC Case / PackageQFN023023
No. of Pins16Pins
Product Range-
Qualification-
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Interfaces
3 Wire Serial
Time Format
HH:MM:SS
Supply Voltage Min
1.7V
IC Case / Package
QFN023023
Product Range
-
Operating Temperature Min
-40°C
SVHC
No SVHC (04-Feb-2026)
Date Format
YY:MM:DD:WK
Time Format
HH:MM:SS
Supply Voltage Max
5.5V
No. of Pins
16Pins
Qualification
-
Operating Temperature Max
85°C
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate