Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNISSHINBO MICRO DEVICES
Manufacturer Part NoR3117K071A-TRCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.18AN7545
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 10000+ | $0.561 |
| 20000+ | $0.548 |
| 30000+ | $0.507 |
| 50000+ | $0.473 |
| 100000+ | $0.440 |
| 250000+ | $0.422 |
Price for:Each (Supplied on Full Reel)
Minimum: 10000
Multiple: 10000
$5,610.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNISSHINBO MICRO DEVICES
Manufacturer Part NoR3117K071A-TRCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.18AN7545
Technical Datasheet
Reset Threshold Voltage – Min-
Reset Threshold Voltage – Max-
No. of Monitored Voltages1Monitors
Supply Voltage Min1V
Supply Voltage Max6V
Reset Output TypeActive-Low, Open-Drain
IC Case / PackageDFN1010
No. of Pins4Pins
IC MountingSurface Mount
Delay Time40ns
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Reset Threshold Voltage – Min
-
No. of Monitored Voltages
1Monitors
Supply Voltage Max
6V
IC Case / Package
DFN1010
IC Mounting
Surface Mount
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Reset Threshold Voltage – Max
-
Supply Voltage Min
1V
Reset Output Type
Active-Low, Open-Drain
No. of Pins
4Pins
Delay Time
40ns
Operating Temperature Max
105°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
