Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNISSHINBO MICRO DEVICES
Manufacturer Part NoR5432V420BD-E2-FECopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.18AP6221
Product RangeR5432V Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 3000+ | $3.640 |
| 6000+ | $3.460 |
| 9000+ | $3.250 |
| 15000+ | $3.010 |
| 30000+ | $2.880 |
| 75000+ | $2.840 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
$10,920.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNISSHINBO MICRO DEVICES
Manufacturer Part NoR5432V420BD-E2-FECopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.18AP6221
Product RangeR5432V Series
Technical Datasheet
Battery TypeLi-Ion, Li-Pol
Battery ProtectionOver Charge Current/Voltage, Over Discharge Current/Voltage, Short Circuit
No. of Cells5Cells
Shutdown Current-
IC Case / PackageSSOP
No. of Pins24Pins
Supply Voltage Min2V
Supply Voltage Max25V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
Product RangeR5432V Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Battery Type
Li-Ion, Li-Pol
No. of Cells
5Cells
IC Case / Package
SSOP
Supply Voltage Min
2V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
SVHC
No SVHC (04-Feb-2026)
Battery Protection
Over Charge Current/Voltage, Over Discharge Current/Voltage, Short Circuit
Shutdown Current
-
No. of Pins
24Pins
Supply Voltage Max
25V
Operating Temperature Max
85°C
Product Range
R5432V Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
