Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNISSHINBO MICRO DEVICES
Manufacturer Part NoR5434D406AA-TR-FECopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.18AP6235
Product RangeR5434D Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 3000+ | $2.610 |
| 6000+ | $2.490 |
| 9000+ | $2.330 |
| 15000+ | $2.160 |
| 30000+ | $2.070 |
| 75000+ | $2.040 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
$7,830.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNISSHINBO MICRO DEVICES
Manufacturer Part NoR5434D406AA-TR-FECopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.18AP6235
Product RangeR5434D Series
Technical Datasheet
Battery TypeLi-Ion, Li-Pol
Battery ProtectionOver Charge Voltage
No. of Cells5Cells
Shutdown Current-
IC Case / PackageSON
No. of Pins8Pins
Supply Voltage Min4V
Supply Voltage Max25V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
Product RangeR5434D Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Battery Type
Li-Ion, Li-Pol
No. of Cells
5Cells
IC Case / Package
SON
Supply Voltage Min
4V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
SVHC
No SVHC (04-Feb-2026)
Battery Protection
Over Charge Voltage
Shutdown Current
-
No. of Pins
8Pins
Supply Voltage Max
25V
Operating Temperature Max
85°C
Product Range
R5434D Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
