Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNISSHINBO MICRO DEVICES
Manufacturer Part NoR5439K310JB-TRCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.18AP6290
Product RangeR5439K Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 5000+ | $1.930 |
| 10000+ | $1.820 |
| 15000+ | $1.720 |
| 25000+ | $1.550 |
| 50000+ | $1.490 |
| 125000+ | $1.430 |
Price for:Each (Supplied on Full Reel)
Minimum: 5000
Multiple: 5000
$9,650.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNISSHINBO MICRO DEVICES
Manufacturer Part NoR5439K310JB-TRCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.18AP6290
Product RangeR5439K Series
Technical Datasheet
Battery TypeLi-Ion, Li-Pol
Battery ProtectionOver Charge Voltage
No. of Cells4Cells
Shutdown Current2.5µA
IC Case / PackageDFN(PL)2020
No. of Pins8Pins
Supply Voltage Min4V
Supply Voltage Max25V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
Product RangeR5439K Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Battery Type
Li-Ion, Li-Pol
No. of Cells
4Cells
IC Case / Package
DFN(PL)2020
Supply Voltage Min
4V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
SVHC
No SVHC (04-Feb-2026)
Battery Protection
Over Charge Voltage
Shutdown Current
2.5µA
No. of Pins
8Pins
Supply Voltage Max
25V
Operating Temperature Max
85°C
Product Range
R5439K Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
