Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNISSHINBO MICRO DEVICES
Manufacturer Part NoR5460N208AF-TR-FECopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.18AP6320
Product RangeR5460x2xxXX Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 3000+ | $0.977 |
| 6000+ | $0.937 |
| 9000+ | $0.852 |
| 15000+ | $0.767 |
| 30000+ | $0.738 |
| 75000+ | $0.721 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
$2,931.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNISSHINBO MICRO DEVICES
Manufacturer Part NoR5460N208AF-TR-FECopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.18AP6320
Product RangeR5460x2xxXX Series
Technical Datasheet
Battery TypeLi-Ion, Li-Pol
Battery ProtectionOver Charge Current/Voltage, Over Discharge Current/Voltage, Short Circuit
No. of Cells2Cells
Shutdown Current-
IC Case / PackageSOT-23
No. of Pins6Pins
Supply Voltage Min1.5V
Supply Voltage Max10V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
Product RangeR5460x2xxXX Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Battery Type
Li-Ion, Li-Pol
No. of Cells
2Cells
IC Case / Package
SOT-23
Supply Voltage Min
1.5V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
SVHC
No SVHC (04-Feb-2026)
Battery Protection
Over Charge Current/Voltage, Over Discharge Current/Voltage, Short Circuit
Shutdown Current
-
No. of Pins
6Pins
Supply Voltage Max
10V
Operating Temperature Max
85°C
Product Range
R5460x2xxXX Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
