Print Page
R5541K001B-E2
18Mé ON RESISTANCE 3A LOAD SWITCH IC
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNISSHINBO MICRO DEVICES
Manufacturer Part NoR5541K001B-E2Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.18AP6467
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 5000+ | $0.465 |
Price for:Each (Supplied on Full Reel)
Minimum: 5000
Multiple: 5000
$2,325.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNISSHINBO MICRO DEVICES
Manufacturer Part NoR5541K001B-E2Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.18AP6467
Technical Datasheet
Power Load Switch TypeHigh Side
No. of Channels1Channels
Input Voltage4.8V
Current Limit3A
On State Resistance0.028ohm
IC Case / PackageDFN(PL)1216G
No. of Pins6Pins
Thermal ProtectionYes
On / Enable Input PolarityActive High
No. of Outputs1Outputs
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Power Load Switch Type
High Side
Input Voltage
4.8V
On State Resistance
0.028ohm
No. of Pins
6Pins
On / Enable Input Polarity
Active High
Operating Temperature Min
-40°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
No. of Channels
1Channels
Current Limit
3A
IC Case / Package
DFN(PL)1216G
Thermal Protection
Yes
No. of Outputs
1Outputs
Operating Temperature Max
85°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate