Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNISSHINBO MICRO DEVICES
Manufacturer Part NoR5601L063AA-E1Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.18AP8143
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 4000+ | $4.260 |
| 8000+ | $4.060 |
| 12000+ | $3.810 |
| 20000+ | $3.540 |
| 40000+ | $3.380 |
| 100000+ | $3.340 |
Price for:Each (Supplied on Full Reel)
Minimum: 4000
Multiple: 4000
$17,040.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNISSHINBO MICRO DEVICES
Manufacturer Part NoR5601L063AA-E1Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.18AP8143
Technical Datasheet
AFE IC TypeAnalog Front End
AFE IC ApplicationPower Tools, Power Storages, Cordless Vacuum Cleaners, Robot Vacuum Cleaners
No. of Channels-
InterfacesI2C
Supply Voltage Min4V
Supply Voltage Max22.5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC Case / PackageQFN0303-P28
No. of Pins20Pins
Resolution10 bits, 12 bits
Sampling Rate-
Qualification-
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
AFE IC Type
Analog Front End
No. of Channels
-
Supply Voltage Min
4V
Operating Temperature Min
-40°C
IC Case / Package
QFN0303-P28
Resolution
10 bits, 12 bits
Qualification
-
SVHC
No SVHC (04-Feb-2026)
AFE IC Application
Power Tools, Power Storages, Cordless Vacuum Cleaners, Robot Vacuum Cleaners
Interfaces
I2C
Supply Voltage Max
22.5V
Operating Temperature Max
85°C
No. of Pins
20Pins
Sampling Rate
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
