Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNISSHINBO MICRO DEVICES
Manufacturer Part NoR5602L001AA-E2Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.18AP8145
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 5000+ | $5.520 |
| 10000+ | $5.280 |
| 15000+ | $4.940 |
| 25000+ | $4.590 |
| 50000+ | $4.390 |
| 125000+ | $4.330 |
Price for:Each (Supplied on Full Reel)
Minimum: 5000
Multiple: 5000
$27,600.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNISSHINBO MICRO DEVICES
Manufacturer Part NoR5602L001AA-E2Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.18AP8145
Technical Datasheet
AFE IC TypeAnalog Front End
AFE IC ApplicationPower Tool, Power Storage, Cordless/Robot Cleaner, Pedelec, E-Bike, Drone
No. of Channels-
InterfacesI2C, SPI
Supply Voltage Min6V
Supply Voltage Max31.5V
Operating Temperature Min-20°C
Operating Temperature Max85°C
IC Case / PackageQFN0505-C
No. of Pins32Pins
Resolution12 bits
Sampling Rate-
Qualification-
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
AFE IC Type
Analog Front End
No. of Channels
-
Supply Voltage Min
6V
Operating Temperature Min
-20°C
IC Case / Package
QFN0505-C
Resolution
12 bits
Qualification
-
SVHC
No SVHC (04-Feb-2026)
AFE IC Application
Power Tool, Power Storage, Cordless/Robot Cleaner, Pedelec, E-Bike, Drone
Interfaces
I2C, SPI
Supply Voltage Max
31.5V
Operating Temperature Max
85°C
No. of Pins
32Pins
Sampling Rate
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
