Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNISSHINBO MICRO DEVICES
Manufacturer Part NoR5613L117GG-TRCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.18AP6480
Product RangeR5613L Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 5000+ | $1.120 |
| 10000+ | $1.080 |
| 15000+ | $0.980 |
| 25000+ | $0.882 |
| 50000+ | $0.849 |
| 125000+ | $0.829 |
Price for:Each (Supplied on Full Reel)
Minimum: 5000
Multiple: 5000
$5,600.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNISSHINBO MICRO DEVICES
Manufacturer Part NoR5613L117GG-TRCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.18AP6480
Product RangeR5613L Series
Technical Datasheet
Battery TypeLi-Ion, Li-Pol
Battery ProtectionOver Charge Current/Voltage, Over Discharge Current/Voltage
No. of Cells1Cells
Shutdown Current-
IC Case / PackageDFN1616-B
No. of Pins8Pins
Supply Voltage Min1.5V
Supply Voltage Max5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
Product RangeR5613L Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Battery Type
Li-Ion, Li-Pol
No. of Cells
1Cells
IC Case / Package
DFN1616-B
Supply Voltage Min
1.5V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
SVHC
No SVHC (04-Feb-2026)
Battery Protection
Over Charge Current/Voltage, Over Discharge Current/Voltage
Shutdown Current
-
No. of Pins
8Pins
Supply Voltage Max
5V
Operating Temperature Max
85°C
Product Range
R5613L Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
