Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNISSHINBO MICRO DEVICES
Manufacturer Part NoRN5T568AVCopy
Manufacturer Standard Lead Time26 weeks
Newark Part No.18AP6565
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
| Quantity | Price |
|---|---|
| 1+ | $11.760 |
| 10+ | $11.160 |
| 100+ | $10.830 |
| 500+ | $10.490 |
| 1000+ | $10.000 |
| 2500+ | $9.800 |
| 10000+ | $9.600 |
Price for:Each (Supplied on Full Reel)
Minimum: 1
Multiple: 1
$11.76
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNISSHINBO MICRO DEVICES
Manufacturer Part NoRN5T568AVCopy
Manufacturer Standard Lead Time26 weeks
Newark Part No.18AP6565
Technical Datasheet
IC TypeStep-Up DC/DC Converter
Supply Voltage3.6V
No. of Step-Down DC - DC Converters4
No. of LDO Regulators7
No. of Regulated Outputs11
IC Case / PackageQFN0707
No. of Pins48Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
IC Type
Step-Up DC/DC Converter
No. of Step-Down DC - DC Converters
4
No. of Regulated Outputs
11
No. of Pins
48Pins
Operating Temperature Max
85°C
Product Range
-
Supply Voltage
3.6V
No. of LDO Regulators
7
IC Case / Package
QFN0707
Operating Temperature Min
-40°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
