Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNISSHINBO MICRO DEVICES
Manufacturer Part NoRP130N201D-TR-FECopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.18AP2697
Product Range2V 150mA LDO Voltage Regulators
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 3000+ | $0.293 |
| 6000+ | $0.285 |
| 9000+ | $0.264 |
| 15000+ | $0.247 |
| 30000+ | $0.230 |
| 75000+ | $0.220 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
$879.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNISSHINBO MICRO DEVICES
Manufacturer Part NoRP130N201D-TR-FECopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.18AP2697
Product Range2V 150mA LDO Voltage Regulators
Technical Datasheet
Output TypeFixed
Input Voltage Min1.7V
Input Voltage Max6.5V
No. of Outputs1Outputs
Output Voltage - Nom2V
Output Voltage Min-
Output Voltage Max-
PolarityPositive Output
Max Output Current150mA
IC MountingSurface Mount
IC Case / PackageSOT-23
No. of Pins5Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range2V 150mA LDO Voltage Regulators
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Output Type
Fixed
Input Voltage Max
6.5V
Output Voltage - Nom
2V
Output Voltage Max
-
Max Output Current
150mA
IC Case / Package
SOT-23
Operating Temperature Min
-40°C
Product Range
2V 150mA LDO Voltage Regulators
Input Voltage Min
1.7V
No. of Outputs
1Outputs
Output Voltage Min
-
Polarity
Positive Output
IC Mounting
Surface Mount
No. of Pins
5Pins
Operating Temperature Max
85°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
