Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNISSHINBO MICRO DEVICES
Manufacturer Part NoRP155Z006B-E2-FCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.18AP3251
Product Range2.9V/1.8V 200mA LDO Voltage Regulators
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 5000+ | $1.050 |
| 10000+ | $1.010 |
| 15000+ | $0.916 |
| 25000+ | $0.824 |
| 50000+ | $0.794 |
| 125000+ | $0.775 |
Price for:Each (Supplied on Full Reel)
Minimum: 5000
Multiple: 5000
$5,250.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNISSHINBO MICRO DEVICES
Manufacturer Part NoRP155Z006B-E2-FCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.18AP3251
Product Range2.9V/1.8V 200mA LDO Voltage Regulators
Technical Datasheet
Output TypeFixed
Input Voltage Min1.9V
Input Voltage Max5.25V
No. of Outputs2Outputs
Output Voltage Min-
Output Voltage Max-
PolarityPositive Output
Max Output Current200mA
IC MountingSurface Mount
IC Case / PackageWLCSP-P1
No. of Pins5Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range2.9V/1.8V 200mA LDO Voltage Regulators
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Output Type
Fixed
Input Voltage Max
5.25V
Output Voltage Min
-
Polarity
Positive Output
IC Mounting
Surface Mount
No. of Pins
5Pins
Operating Temperature Max
85°C
SVHC
No SVHC (04-Feb-2026)
Input Voltage Min
1.9V
No. of Outputs
2Outputs
Output Voltage Max
-
Max Output Current
200mA
IC Case / Package
WLCSP-P1
Operating Temperature Min
-40°C
Product Range
2.9V/1.8V 200mA LDO Voltage Regulators
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
