Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNKK SWITCHES
Manufacturer Part NoA12AHCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.09X8019
Product RangeA Series
Your Part Number
9 In Stock
Need more?
FREE Standard Delivery
on orders over $200
Available in quantity shown. To order more than shown inventory, contact sales
| Quantity | Price |
|---|---|
| 1+ | $8.800 |
| 5+ | $8.560 |
| 10+ | $8.340 |
| 25+ | $8.090 |
| 50+ | $7.850 |
| 100+ | $7.650 |
| 250+ | $7.510 |
Price for:Each
Minimum: 1
Multiple: 1
$8.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNKK SWITCHES
Manufacturer Part NoA12AHCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.09X8019
Product RangeA Series
Technical Datasheet
Switch OperationOn-On
Contact ConfigurationSPDT
IlluminationNon Illuminated
Product RangeA Series
Switch MountingPanel Mount
Contact Current Max100mA
Contact Voltage AC Nom28V
Switch TerminalsSolder
Contact Voltage DC Nom28V
SVHCLead
Alternatives for A12AH
1 Product Found
Product Overview
The A series process sealed Sub-miniature Toggle Switch is totally sealed body construction prevents contact contamination and allows time-saving automated soldering and cleaning. The STC contact mechanism with benefits unavailable in conventional mechanisms smoother, positive detent actuation, increased contact stability and unparalleled logic-level reliability. It is available in moulded-in, epoxy sealed or ultrasonically welded terminals lock out flux, solvents and other contaminants.
- Specifically developed for logic-level applications
- Sub-miniature size saves space on PC boards
- 2.54 x 2.54mm Terminal spacing conforms to standard PC board grid spacing
- Toggle option in antistatic material available for dissipating electrostatic discharges.
- Matching indicators available
Applications
Industrial
Technical Specifications
Switch Operation
On-On
Illumination
Non Illuminated
Switch Mounting
Panel Mount
Contact Voltage AC Nom
28V
Contact Voltage DC Nom
28V
Contact Configuration
SPDT
Product Range
A Series
Contact Current Max
100mA
Switch Terminals
Solder
SVHC
Lead
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
