Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNKK SWITCHES
Manufacturer Part NoD22013PCopy
Manufacturer Standard Lead Time31 weeks
Newark Part No.50M3572
Product RangeD2 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 31 week(s)
| Quantity | Price |
|---|---|
| 1+ | $17.370 |
| 10+ | $16.730 |
| 25+ | $16.240 |
| 50+ | $15.100 |
| 100+ | $13.860 |
| 250+ | $12.310 |
| 500+ | $11.110 |
| 1000+ | $10.530 |
Price for:Each
Minimum: 1
Multiple: 1
$17.37
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNKK SWITCHES
Manufacturer Part NoD22013PCopy
Manufacturer Standard Lead Time31 weeks
Newark Part No.50M3572
Product RangeD2 Series
Technical Datasheet
Switch OperationOn-Off-On
Contact ConfigurationSPDT
IlluminationNon Illuminated
Product RangeD2 Series
Switch MountingPanel Mount
Contact Current Max100mA
Contact Voltage AC Nom48V
Switch TerminalsSolder
Contact Voltage DC Nom48V
SVHCLead (16-Jan-2020)
Technical Specifications
Switch Operation
On-Off-On
Illumination
Non Illuminated
Switch Mounting
Panel Mount
Contact Voltage AC Nom
48V
Contact Voltage DC Nom
48V
Contact Configuration
SPDT
Product Range
D2 Series
Contact Current Max
100mA
Switch Terminals
Solder
SVHC
Lead (16-Jan-2020)
Technical Docs (1)
Alternatives for D22013P
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
