Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNKK SWITCHES
Manufacturer Part NoEB2061Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.09X9046
Product RangeEB Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 1+ | $14.340 |
| 5+ | $14.060 |
| 10+ | $13.770 |
| 25+ | $13.480 |
| 50+ | $13.190 |
| 100+ | $12.910 |
| 250+ | $12.620 |
Price for:Each
Minimum: 1
Multiple: 1
$14.34
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNKK SWITCHES
Manufacturer Part NoEB2061Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.09X9046
Product RangeEB Series
Technical Datasheet
Pushbutton Switch TypeStandard
Product RangeEB Series
Contact Voltage AC Nom125V
Panel Cutout Diameter6.4mm
Contact ConfigurationDPDT
Switch OperationOn-(On)
Contact Current Max3A
Pushbutton Actuator StylePlunger for Cap
Contact Current AC Max3A
Contact Voltage VAC125V
Switch MountingPanel Mount
Switch TerminalsSolder Lug
Illumination ColorNon Illuminated
Panel Cutout (H x W)-
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Pushbutton Switch Type
Standard
Contact Voltage AC Nom
125V
Contact Configuration
DPDT
Contact Current Max
3A
Contact Current AC Max
3A
Switch Mounting
Panel Mount
Illumination Color
Non Illuminated
SVHC
No SVHC (15-Jan-2018)
Product Range
EB Series
Panel Cutout Diameter
6.4mm
Switch Operation
On-(On)
Pushbutton Actuator Style
Plunger for Cap
Contact Voltage VAC
125V
Switch Terminals
Solder Lug
Panel Cutout (H x W)
-
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
