Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNKK SWITCHES
Manufacturer Part NoFTAS00-10.4AS-4ACopy
Manufacturer Standard Lead Time27 weeks
Newark Part No.31AJ5164
Product RangeFT Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
| Quantity | Price |
|---|---|
| 1+ | $103.130 |
| 5+ | $101.080 |
| 10+ | $99.000 |
| 25+ | $96.940 |
| 50+ | $94.880 |
| 100+ | $92.830 |
| 250+ | $90.750 |
Price for:Each
Minimum: 1
Multiple: 1
$103.13
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNKK SWITCHES
Manufacturer Part NoFTAS00-10.4AS-4ACopy
Manufacturer Standard Lead Time27 weeks
Newark Part No.31AJ5164
Product RangeFT Series
Technical Datasheet
Meter Display TypeAnalog Resistive
Display Size215mm x 162.4mm
Display Resolution-
Screen Size10.4"
Supply Voltage Min4.75V
Supply Voltage Max5.25V
Operating Temperature Min-20°C
Operating Temperature Max70°C
Product RangeFT Series
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Meter Display Type
Analog Resistive
Display Resolution
-
Supply Voltage Min
4.75V
Operating Temperature Min
-20°C
Product Range
FT Series
Display Size
215mm x 162.4mm
Screen Size
10.4"
Supply Voltage Max
5.25V
Operating Temperature Max
70°C
SVHC
No SVHC (17-Dec-2015)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
