Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNKK SWITCHES
Manufacturer Part NoFTAS00-12.1AN-4Copy
Newark Part No.18AC1554
Product RangeFT Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
| Quantity | Price |
|---|---|
| 1+ | $82.470 |
Price for:Each
Minimum: 1
Multiple: 1
$82.47
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNKK SWITCHES
Manufacturer Part NoFTAS00-12.1AN-4Copy
Newark Part No.18AC1554
Product RangeFT Series
Technical Datasheet
Meter Display TypeAnalogue Resistive
Display Size184.3mm x 245.8mm
Display Resolution-
Screen Size12.1"
Supply Voltage Min-
Supply Voltage Max5VDC
Operating Temperature Min-20°C
Operating Temperature Max70°C
Product RangeFT Series
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Meter Display Type
Analogue Resistive
Display Resolution
-
Supply Voltage Min
-
Operating Temperature Min
-20°C
Product Range
FT Series
Display Size
184.3mm x 245.8mm
Screen Size
12.1"
Supply Voltage Max
5VDC
Operating Temperature Max
70°C
SVHC
No SVHC (15-Jan-2018)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
