Print Page
FTAS00-5.7AS-4A
Touch Screen, Analog Resistive, 4.76" x 3.6" Display, 5.7" Screen, 4.75 V to 5.25 V, FT Series
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | NKK SWITCHES |
|---|---|
| Manufacturer Part No | FTAS00-5.7AS-4ACopy |
| Manufacturer Standard Lead Time | 28 weeks |
| Newark Part No. | 31AJ5178 |
| Product Range | FT Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
| Quantity | Price |
|---|---|
| 1+ | $54.930 |
| 5+ | $52.500 |
| 10+ | $51.450 |
| 25+ | $50.400 |
| 50+ | $49.350 |
| 100+ | $48.290 |
| 250+ | $47.240 |
| 5000+ | $46.190 |
Price for:Each
Minimum: 1
Multiple: 1
$54.93
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | NKK SWITCHES |
|---|---|
| Manufacturer Part No | FTAS00-5.7AS-4ACopy |
| Manufacturer Standard Lead Time | 28 weeks |
| Newark Part No. | 31AJ5178 |
| Product Range | FT Series |
| Technical Datasheet | |
| Meter Display Type | Analog Resistive |
| Display Size | 121mm x 91.6mm |
| Display Resolution | - |
| Screen Size | 5.7" |
| Supply Voltage Min | 4.75V |
| Supply Voltage Max | 5.25V |
| Operating Temperature Min | -20°C |
| Operating Temperature Max | 70°C |
| Product Range | FT Series |
| SVHC | No SVHC (17-Dec-2015) |
Technical Specifications
| Meter Display Type | Analog Resistive |
|---|---|
| Display Resolution | - |
| Supply Voltage Min | 4.75V |
| Operating Temperature Min | -20°C |
| Product Range | FT Series |
| Display Size | 121mm x 91.6mm |
|---|---|
| Screen Size | 5.7" |
| Supply Voltage Max | 5.25V |
| Operating Temperature Max | 70°C |
| SVHC | No SVHC (17-Dec-2015) |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (17-Dec-2015) |
| Download Product Compliance Certificate | Product Compliance Certificate |
