Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNKK SWITCHES
Manufacturer Part NoFTAS00-6.5AS-4ACopy
Manufacturer Standard Lead Time27 weeks
Newark Part No.31AJ5180
Product RangeFT Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
| Quantity | Price |
|---|---|
| 1+ | $66.070 |
| 5+ | $63.150 |
| 10+ | $61.970 |
| 25+ | $60.730 |
| 50+ | $59.480 |
| 100+ | $58.250 |
| 250+ | $57.010 |
Price for:Each
Minimum: 1
Multiple: 1
$66.07
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNKK SWITCHES
Manufacturer Part NoFTAS00-6.5AS-4ACopy
Manufacturer Standard Lead Time27 weeks
Newark Part No.31AJ5180
Product RangeFT Series
Technical Datasheet
Meter Display TypeAnalog Resistive
Display Size138mm x 105mm
Display Resolution-
Screen Size6.5"
Supply Voltage Min4.75V
Supply Voltage Max5.25V
Operating Temperature Min-20°C
Operating Temperature Max70°C
Product RangeFT Series
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Meter Display Type
Analog Resistive
Display Resolution
-
Supply Voltage Min
4.75V
Operating Temperature Min
-20°C
Product Range
FT Series
Display Size
138mm x 105mm
Screen Size
6.5"
Supply Voltage Max
5.25V
Operating Temperature Max
70°C
SVHC
No SVHC (17-Dec-2015)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
