Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNKK SWITCHES
Manufacturer Part NoG3T12AP-SCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.09X9797
Product RangeG3T Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 50+ | $14.840 |
| 100+ | $14.300 |
| 250+ | $13.750 |
Price for:Each
Minimum: 50
Multiple: 50
$742.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNKK SWITCHES
Manufacturer Part NoG3T12AP-SCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.09X9797
Product RangeG3T Series
Technical Datasheet
Switch OperationOn-None-On
Contact ConfigurationSPDT
IlluminationNon Illuminated
Product RangeG3T Series
Switch MountingSurface Mount
Contact Current Max-
Contact Voltage AC Nom28V
Switch TerminalsGull Wing
Contact Voltage DC Nom28V
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Switch Operation
On-None-On
Illumination
Non Illuminated
Switch Mounting
Surface Mount
Contact Voltage AC Nom
28V
Contact Voltage DC Nom
28V
Contact Configuration
SPDT
Product Range
G3T Series
Contact Current Max
-
Switch Terminals
Gull Wing
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Alternatives for G3T12AP-S
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
