Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNKK SWITCHES
Manufacturer Part NoHB15CKW01-CCopy
Newark Part No.09X9854
Product RangeHB Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1+ | $29.940 |
| 5+ | $28.050 |
| 10+ | $25.960 |
| 25+ | $23.870 |
| 50+ | $21.770 |
| 100+ | $19.480 |
| 250+ | $17.700 |
Price for:Each
Minimum: 1
Multiple: 1
$29.94
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNKK SWITCHES
Manufacturer Part NoHB15CKW01-CCopy
Newark Part No.09X9854
Product RangeHB Series
Technical Datasheet
Pushbutton Switch TypeStandard
Product RangeHB Series
Panel Cutout Diameter8mm
Contact Voltage AC Nom30V
Contact ConfigurationSPDT
Contact Current Max100mA
Switch OperationOn-(On)
Pushbutton Actuator StyleRound
Actuator / Cap ColourRed
Contact Current AC Max100mA
Contact Voltage VAC30V
Contact Current DC Max100mA
Contact Voltage VDC30V
Switch MountingPanel Mount
Switch TerminalsSolder Lug
Illumination ColorNon Illuminated
Panel Cutout (H x W)-
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Pushbutton Switch Type
Standard
Panel Cutout Diameter
8mm
Contact Configuration
SPDT
Switch Operation
On-(On)
Actuator / Cap Colour
Red
Contact Voltage VAC
30V
Contact Voltage VDC
30V
Switch Terminals
Solder Lug
Panel Cutout (H x W)
-
Product Range
HB Series
Contact Voltage AC Nom
30V
Contact Current Max
100mA
Pushbutton Actuator Style
Round
Contact Current AC Max
100mA
Contact Current DC Max
100mA
Switch Mounting
Panel Mount
Illumination Color
Non Illuminated
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
