Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNKK SWITCHES
Manufacturer Part NoHP0315AFKP4-SCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.09X9930
Product RangeHP03 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 100+ | $3.590 |
| 250+ | $3.460 |
| 500+ | $3.340 |
| 1000+ | $3.210 |
Price for:Each
Minimum: 100
Multiple: 100
$359.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNKK SWITCHES
Manufacturer Part NoHP0315AFKP4-SCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.09X9930
Product RangeHP03 Series
Technical Datasheet
Product RangeHP03 Series
Switch TerminalsSolder
Actuator OrientationTop Actuated
Switch MountingSurface Mount
Contact Current Max100mA
Actuator StyleRound Button
Contact Voltage DC Nom28V
Actuating Force160gf
Contact Rating100mA at 28VDC
Operating Force1.6N
Switch Dimensions (L x W)6.2mm x 6.2mm
IP Rating-
IlluminationNon Illuminated
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Product Range
HP03 Series
Actuator Orientation
Top Actuated
Contact Current Max
100mA
Contact Voltage DC Nom
28V
Contact Rating
100mA at 28VDC
Switch Dimensions (L x W)
6.2mm x 6.2mm
Illumination
Non Illuminated
Switch Terminals
Solder
Switch Mounting
Surface Mount
Actuator Style
Round Button
Actuating Force
160gf
Operating Force
1.6N
IP Rating
-
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Alternatives for HP0315AFKP4-S
3 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
