
| Quantity | Price |
|---|---|
| 1+ | $7.540 |
| 5+ | $7.000 |
| 10+ | $6.730 |
| 25+ | $6.600 |
| 50+ | $6.460 |
| 100+ | $6.330 |
| 250+ | $6.190 |
Product Information
Product Overview
The JF series ultra-thin process sealed Tactile Switch with SPST contact arrangement. It is made of glass fibre reinforced polyester base with a silver-plated brass terminals. The rubber seal construction prevents contact contamination and allows automated soldering and cleaning and the dome contact gives crisp tactile and audible feedback to positively indicate circuit transfer and assures high reliability and long life. The crimped terminals provide a spring type action to ensure secure mounting and prevent dislodging during wave soldering. The space saving body dimensions provide for compact and side-by-side mounting on a standard grid.
- Minimal operating force and short stroke permit light touch operation
- Extremely low profile of 5mm from PCB to top of switch
- -25 to 70°C Operating temperature range
Applications
Industrial
Technical Specifications
Solder
Top Actuated
50mA
24V
50mA at 24VDC
17.7mm x 17.7mm
Non Illuminated
JF Series
Through Hole
Square Button
300gf
3N
-
No SVHC (16-Jan-2020)
Technical Docs (1)
Alternatives for JF15SP1G
4 Products Found
Associated Products
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
