Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNKK SWITCHES
Manufacturer Part NoJWL21RA2ACopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.10X0356
Product RangeJW Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 1+ | $17.860 |
| 5+ | $17.660 |
| 10+ | $17.450 |
| 25+ | $17.250 |
| 50+ | $17.050 |
| 100+ | $16.840 |
| 250+ | $16.640 |
| 5000+ | $14.670 |
Price for:Each
Minimum: 1
Multiple: 1
$17.86
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNKK SWITCHES
Manufacturer Part NoJWL21RA2ACopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.10X0356
Product RangeJW Series
Technical Datasheet
Switch OperationOn-None-Off
Contact ConfigurationDPST
IlluminationNon Illuminated
Switch MountingPanel Mount
Actuator / Cap ColourBlack
Product RangeJW Series
Contact Current AC Max16A
Contact Voltage VAC250V
Contact Voltage DC Nom72V
Contact Current DC Max5A
Contact Voltage VDC72V
Panel Cutout Height29.5mm
Panel Cutout Width20.5mm
Panel Cutout Diameter-
Switch TerminalsQuick Connect, Solder
SVHCNo SVHC (15-Jan-2018)
Product Overview
The JWL21RA2A is a DPST non-illuminated Panel-mount Rocker Switch with ON-None-OFF operation and vertical inscription orientation. It has polyphenylene ether rocker, black polyamide housing and polyamide barrier. It is designed to handle large inrush current, with high electrical capacity of 16A. The prominent external insulating barriers increase insulation resistance and dielectric strength. It is constructed for dust resistance with interior cover between actuator and contact area.
- UL94V-0 Flammability rating
- IP67 Protection rating
- Uniquely constructed to break light contact welds
- Increased electrical life with specially designed plate to minimize contact bounce
- Terminals are moulded in and epoxy sealed to lock out flux, dust and other contaminants
- Housing and case of heat resistant resin
- 25000 Operations minimum mechanical life
- 25000 Operations minimum electrical life
- -25 to 70°C Operating temperature range
Applications
Industrial
Technical Specifications
Switch Operation
On-None-Off
Illumination
Non Illuminated
Actuator / Cap Colour
Black
Contact Current AC Max
16A
Contact Voltage DC Nom
72V
Contact Voltage VDC
72V
Panel Cutout Width
20.5mm
Switch Terminals
Quick Connect, Solder
Contact Configuration
DPST
Switch Mounting
Panel Mount
Product Range
JW Series
Contact Voltage VAC
250V
Contact Current DC Max
5A
Panel Cutout Height
29.5mm
Panel Cutout Diameter
-
SVHC
No SVHC (15-Jan-2018)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
