
| Quantity | Price |
|---|---|
| 1+ | $30.530 |
| 5+ | $29.920 |
| 10+ | $29.310 |
| 25+ | $28.700 |
| 50+ | $28.090 |
| 100+ | $27.480 |
| 250+ | $26.870 |
| 5000+ | $26.260 |
Product Information
Product Overview
The JWL21RC1A is a double-pole single-throw (DPST) Rocker Switch with polyphenylene ether (UL94V-0) rocker and polyamide (UL94V-0) housing. This JW series switch comes with silver-plated silver alloy plus copper contacts, polyphenylene sulfide (UL94V-0) seal, melamine (UL94V-0) case and silver-plated brass terminals. Industry's first molded rocker with TV-8 rating. It is designed to handle large inrush current, with high electrical capacity. The prominent external insulating barriers increase insulation resistance and dielectric strength. It is uniquely constructed to break light contact welds, increases electrical life with specially designed plate to minimize contact bounce. The terminals are molded in and epoxy sealed to lock out flux, dust and other contaminants.
- Housing and case of heat resistant resin meets UL94V-0 standard
- Constructed for dust resistance with interior cover between actuator and contact area
- 20mΩ Maximum contact resistance
- 1000MΩ at 500VDC Minimum insulation resistance
- 25000 operations Minimum mechanical life
- 25000 operations Minimum electrical life
- 26° Angle of throw
Applications
Industrial
Technical Specifications
On-None-Off
Non Illuminated
Red
16A
5A
72V
20.5mm
Quick Connect, Solder
DPST
Panel Mount
JW Series
250V
72V
29.5mm
-
No SVHC (15-Jan-2018)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
