Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNKK SWITCHES
Manufacturer Part NoLB15RKW01-5C24-JCCopy
Newark Part No.10X1995
Product RangeLB Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 1+ | $66.720 |
| 5+ | $60.050 |
| 10+ | $58.190 |
| 25+ | $55.240 |
| 50+ | $51.780 |
| 100+ | $46.440 |
| 250+ | $42.180 |
Price for:Each
Minimum: 1
Multiple: 1
$66.72
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNKK SWITCHES
Manufacturer Part NoLB15RKW01-5C24-JCCopy
Newark Part No.10X1995
Product RangeLB Series
Technical Datasheet
Product RangeLB Series
Panel Cutout Diameter-
Contact ConfigurationSPDT
Switch OperationOn-(On)
Pushbutton Actuator StyleRectangular
Actuator / Cap ColourTransparent
Contact Current AC Max3A
Contact Voltage VAC250V
Contact Current DC Max3A
Contact Voltage VDC30V
IP RatingIP65
Switch MountingPanel Mount
Switch TerminalsQuick Connect, Solder Lug
Illumination ColorRed
Panel Cutout (H x W)16.2mm x 22.4mm
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Product Range
LB Series
Contact Configuration
SPDT
Pushbutton Actuator Style
Rectangular
Contact Current AC Max
3A
Contact Current DC Max
3A
IP Rating
IP65
Switch Terminals
Quick Connect, Solder Lug
Panel Cutout (H x W)
16.2mm x 22.4mm
Panel Cutout Diameter
-
Switch Operation
On-(On)
Actuator / Cap Colour
Transparent
Contact Voltage VAC
250V
Contact Voltage VDC
30V
Switch Mounting
Panel Mount
Illumination Color
Red
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
