Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNKK SWITCHES
Manufacturer Part NoS31Copy
Manufacturer Standard Lead Time23 weeks
Newark Part No.10X9418
Product RangeS Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
| Quantity | Price |
|---|---|
| 1+ | $29.240 |
| 5+ | $27.680 |
| 10+ | $26.110 |
| 25+ | $24.750 |
| 50+ | $24.350 |
| 100+ | $23.490 |
| 250+ | $22.610 |
| 5000+ | $22.150 |
Price for:Each
Minimum: 1
Multiple: 1
$29.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNKK SWITCHES
Manufacturer Part NoS31Copy
Manufacturer Standard Lead Time23 weeks
Newark Part No.10X9418
Product RangeS Series
Technical Datasheet
Switch OperationOn-Off
Contact Configuration3PST
IlluminationNon Illuminated
Product RangeS Series
Switch MountingPanel Mount
Contact Current Max25A
Contact Voltage AC Nom125V
Switch TerminalsSolder
Contact Voltage DC Nom30V
SVHCNo SVHC (15-Jan-2018)
Product Overview
The S31 is a 3PST non-illuminated medium/high capacity standard size panel-mount Toggle Switch with ON-None-OFF switch function and solder lug switch terminals. It has PBT for flatted lever, chrome-plated brass for all other toggle, chrome-plated brass bushing and phenolic case with chrome-plating over zinc-plating steel case cover.
- 50000 Minimum operations of mechanical life
- 25000 Minimum operations of electrical life
- -10 to 70°C Operating temperature range
Applications
Industrial
Technical Specifications
Switch Operation
On-Off
Illumination
Non Illuminated
Switch Mounting
Panel Mount
Contact Voltage AC Nom
125V
Contact Voltage DC Nom
30V
Contact Configuration
3PST
Product Range
S Series
Contact Current Max
25A
Switch Terminals
Solder
SVHC
No SVHC (15-Jan-2018)
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
