Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNKK SWITCHES
Manufacturer Part NoS831DCopy
Manufacturer Standard Lead Time23 weeks
Newark Part No.10X9554
Product RangeS Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
| Quantity | Price |
|---|---|
| 1+ | $137.140 |
| 5+ | $134.400 |
| 10+ | $131.660 |
| 25+ | $128.920 |
| 50+ | $126.170 |
| 100+ | $123.430 |
| 10000+ | $120.690 |
Price for:Each
Minimum: 1
Multiple: 1
$137.14
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNKK SWITCHES
Manufacturer Part NoS831DCopy
Manufacturer Standard Lead Time23 weeks
Newark Part No.10X9554
Product RangeS Series
Technical Datasheet
Switch OperationOn-Off
Contact Configuration3PST
IlluminationNon Illuminated
Product RangeS Series
Switch MountingPanel Mount
Contact Current Max30A
Contact Voltage AC Nom-
Switch TerminalsScrew
Contact Voltage DC Nom48V
SVHCNo SVHC (15-Jan-2018)
Product Overview
The S831D is a 3PST non-illuminated high capacity standard size panel-mount Toggle Switch with ON-None-OFF switch function, screw lug switch terminals and flatted lever. It has chrome-plated brass toggle and bushing, melamine phenol case with chrome-plating over zinc-plating steel case cover.
- 50000 Minimum operations of mechanical life
- 10000 Minimum operations of electrical life
- -10 to 70°C Operating temperature range
Applications
Industrial
Technical Specifications
Switch Operation
On-Off
Illumination
Non Illuminated
Switch Mounting
Panel Mount
Contact Voltage AC Nom
-
Contact Voltage DC Nom
48V
Contact Configuration
3PST
Product Range
S Series
Contact Current Max
30A
Switch Terminals
Screw
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
