Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNKK SWITCHES
Manufacturer Part NoS832DCopy
Manufacturer Standard Lead Time23 weeks
Newark Part No.10X9558
Product RangeS Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
| Quantity | Price |
|---|---|
| 1+ | $142.440 |
| 5+ | $139.590 |
| 10+ | $136.750 |
| 25+ | $133.890 |
| 50+ | $131.050 |
| 100+ | $128.200 |
| 10000+ | $125.340 |
Price for:Each
Minimum: 1
Multiple: 1
$142.44
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNKK SWITCHES
Manufacturer Part NoS832DCopy
Manufacturer Standard Lead Time23 weeks
Newark Part No.10X9558
Product RangeS Series
Technical Datasheet
Switch OperationOn-On
Contact Configuration3PDT
IlluminationNon Illuminated
Product RangeS Series
Switch MountingPanel Mount
Contact Current Max30A
Contact Voltage AC Nom-
Switch TerminalsScrew
Contact Voltage DC Nom48V
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Switch Operation
On-On
Illumination
Non Illuminated
Switch Mounting
Panel Mount
Contact Voltage AC Nom
-
Contact Voltage DC Nom
48V
Contact Configuration
3PDT
Product Range
S Series
Contact Current Max
30A
Switch Terminals
Screw
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
