Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNKK SWITCHES
Manufacturer Part NoSB221NO-DCCopy
Newark Part No.10X8992
Product RangeSB Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
| Quantity | Price |
|---|---|
| 1+ | $18.490 |
| 5+ | $17.320 |
| 10+ | $16.030 |
| 25+ | $14.740 |
| 50+ | $13.450 |
| 100+ | $12.030 |
| 250+ | $10.930 |
Price for:Each
Minimum: 1
Multiple: 1
$18.49
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNKK SWITCHES
Manufacturer Part NoSB221NO-DCCopy
Newark Part No.10X8992
Product RangeSB Series
Technical Datasheet
Pushbutton Switch TypeStandard
Product RangeSB Series
Contact Voltage AC Nom125V
Panel Cutout Diameter12.5mm
Contact ConfigurationSPST-NO
Switch OperationOff-(On)
Contact Current Max3A
Pushbutton Actuator StyleRound
Actuator / Cap ColourRed
Contact Current AC Max3A
Contact Voltage VAC125V
Switch MountingPanel Mount
Switch TerminalsSolder Lug
Illumination ColorNon Illuminated
Panel Cutout (H x W)-
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Pushbutton Switch Type
Standard
Contact Voltage AC Nom
125V
Contact Configuration
SPST-NO
Contact Current Max
3A
Actuator / Cap Colour
Red
Contact Voltage VAC
125V
Switch Terminals
Solder Lug
Panel Cutout (H x W)
-
Product Range
SB Series
Panel Cutout Diameter
12.5mm
Switch Operation
Off-(On)
Pushbutton Actuator Style
Round
Contact Current AC Max
3A
Switch Mounting
Panel Mount
Illumination Color
Non Illuminated
SVHC
No SVHC (15-Jan-2018)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
