Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNKK SWITCHES
Manufacturer Part NoSS12SDH4Copy
Newark Part No.10X9278
Product RangeSS Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 1+ | $8.290 |
| 10+ | $7.980 |
| 25+ | $7.750 |
| 50+ | $7.200 |
| 100+ | $6.610 |
| 250+ | $5.870 |
| 500+ | $5.300 |
| 1000+ | $5.020 |
Price for:Each
Minimum: 1
Multiple: 1
$8.29
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNKK SWITCHES
Manufacturer Part NoSS12SDH4Copy
Newark Part No.10X9278
Product RangeSS Series
Technical Datasheet
Contact ConfigurationSPDT
Switch OperationOn-None-On
Switch MountingThrough Hole
Product RangeSS Series
Contact Current Max100mA
Contact Voltage AC Max-
Contact Voltage DC Max30V
OrientationHorizontal
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Contact Configuration
SPDT
Switch Mounting
Through Hole
Contact Current Max
100mA
Contact Voltage DC Max
30V
SVHC
No SVHC (15-Jan-2018)
Switch Operation
On-None-On
Product Range
SS Series
Contact Voltage AC Max
-
Orientation
Horizontal
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
